- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 316998-7
316998-7
TE Connectivity / AMP Brand
CHAMP.050 REC HDR ASS'Y FMS TY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CHAMP.050 REC HDR ASS'Y FMS TY
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 50
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords: 3169987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316998-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
759
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$24.78
50
$24.71
100
$24.65
200
$24.59
400
$12.97
600
$8.93
800 +
$8.75
Click for Quote
Log in
to unlock special pricing