- Home ›
- All Products›
- 316991-6
316991-6
TE Connectivity / AMP Brand
.040 II MLC CAP ASSY 10P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Tray Packaging
Certificate of Compliance Guarantee
Description
+
.040 II MLC CAP ASSY 10P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 10
Search Keywords: 3169916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316991-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Connector System:Wire-to-Board
-
PCB Mount Alignment:With
-
Header Type:Fully Shrouded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Sealable:No
-
Contact Type:Tab
-
Primary Product Color:Light Gray
-
PCB Mount Orientation:Right Angle
-
Number of Positions:10
-
Number of Rows:2
-
Contact Mating Area Plating Material:Tin (Sn)
-
Packaging Type:Tray
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
252
$10.37
504
$5.49
756
$3.86
1,008 +
$3.79
Click for Quote
Log in
to unlock special pricing