- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 316838-1
316838-1
TE Connectivity / AMP Brand
040-3 REC CONTACT M PRE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040-3 REC CONTACT M PRE-TIN
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 1.80 - 2.20 mm
Search Keywords: 3168381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,522
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.0677
12,000
$0.0670
30,000
$0.0659
54,000
$0.0653
102,000
$0.0646
150,000
$0.0641
252,000 +
$0.0640
Click for Quote
Log in
to unlock special pricing