- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 316836-1
316836-1
TE Connectivity / AMP Brand
040-3 REC CONT. S
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040-3 REC CONT. S
Product Highlights:
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Insulation Diameter = 1.40 - 1.70 mm
Search Keywords: 3168361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316836-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6,000
$0.0697
12,000
$0.0683
30,000
$0.0681
54,000
$0.0680
102,000
$0.0678
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing
Accessories