- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 316834-2
316834-2
TE Connectivity / AMP Brand
040 SEALED TAB CONT. S / GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040 SEALED TAB CONT. S / GOLD
Product Highlights:
- Contact
- Plug
- Sealed
- Insulation Diameter = 1.40-1.70 [.055-.067] mm [in]
- Terminate To Wire
Search Keywords: 3168342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316834-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,750
$0.3996
7,500
$0.2459
11,250
$0.1947
15,000 +
$0.1908
Click for Quote
Log in
to unlock special pricing