- Home ›
- All Products›
- 316834-1
316834-1
TE Connectivity / AMP Brand
040-3 SEALED CONT TAB S
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040-3 SEALED CONT TAB S
Search Keywords: 3168341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316834-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:5000
-
Sealable:Yes
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Mating Tab Width:.039 in, 1 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Size:1mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0808
10,000
$0.0796
25,000
$0.0764
50,000
$0.0734
100,000
$0.0732
150,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments