- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1676966-3
3-1676966-3
TE Connectivity / AMP Brand
SMW2 2R2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW2 2R2 5%
Product Highlights:
- SM Series
- Resistance Selection = <1K ?
- Resistance = 2.2 ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: 316769663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1676966-3
-
Alias/AKA:SMW22R2JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2.2 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1612
4,000
$0.1594
6,000
$0.1583
8,000
$0.1575
10,000
$0.1569
26,000
$0.1464
50,000
$0.1368
100,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing