- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 316768-1
316768-1
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 1P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK PLUG HSG 1P
Search Keywords: 3167681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316768-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.2255
4,000
$0.1692
6,000
$0.1579
8,000 +
$0.1547
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments