- Home ›
- All Products›
- 3-1676625-9
3-1676625-9
TE Connectivity / AMP Brand
HSA25 R01 1%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSA25 R01 1%
Search Keywords: 316766259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1676625-9
-
Alias/AKA:HSA25R01F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:25 W
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:.01 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$3.97
50
$3.23
100
$3.22
300
$3.00
500
$2.83
1,000
$2.82
2,500
$2.58
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing