- Home ›
- All Products›
- 3-1676625-5
3-1676625-5
TE Connectivity / AMP Brand
HSA25 33R2 1%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSA25 33R2 1%
Search Keywords: 316766255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1676625-5
-
Alias/AKA:HSA2533R2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:25 W
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Resistance Value:33.2 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:550 VAC
-
Voltage Rating:550 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.97
50
$3.23
100
$3.22
300
$3.00
500
$2.83
1,000
$2.82
2,500
$2.58
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing