Image is representational - see mfr. specs

1/2W SM M/OX 5% 33R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
1/2W SM M/OX 5% 33R
Search Keywords: 316761239
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1676123-9
  • Alias/AKA:
    ROX05SJ33R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Class:
    Up to 1kΩ
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±350 ppm/°C
  • Element Type:
    Metal Oxide Film
  • Power Rating:
    .5 W
  • Packaging Method:
    Ammo Packed
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistor Type:
    General Purpose Resistor
  • Resistance Value:
    33 Ω
  • Operating Voltage:
    250 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    250 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0303
10,000
$0.0285
25,000
$0.0273
50,000
$0.0265
100,000
$0.0258
150,000
$0.0234
250,000
$0.0234
500,000 +
$0.0221
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!