Image is representational - see mfr. specs

Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 125A 220/240VAC DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 125A 220/240VAC DIN Rail
Search Keywords: 316722748
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1672274-8
  • Alias/AKA:
    PBC-080A3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    125 A
  • Contact Arrangement:
    3PST-NO-DM,SPST-NO,SPST-NC
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    220,240 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    690 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$171.06
3
$168.50
5
$143.00
10 +
$140.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!