- Home ›
- All Products›
- 3-1670195-2
3-1670195-2
TE Connectivity / AMP Brand
AP 0,63 X 0,8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AP 0,63 X 0,8
Search Keywords: 316701952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1670195-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
20000 -
Sealable:No
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Customer Preferred Contact:No
-
Packaging Quantity:20000
-
Terminal Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Mating Tab Width:.135 in, 3.45 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Tab Length:.874 in, 22.2 mm
-
PCB Hole Diameter:.04 in, 1 mm
-
Contact Fabrication:Stamped & Formed
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5,000
$0.3240
10,000
$0.1994
15,000
$0.1579
20,000 +
$0.1547
Click for Quote
Log in
to unlock special pricing