Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1658548-9

FPH-2301G=FLXPAC HDR P 23 RA LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
FPH-2301G=FLXPAC HDR P 23 RA LF
Search Keywords: 316585489
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1658548-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    39
  • Mating Retention:
    With
  • Mating Alignment Type:
    Polarization
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Quantity:
    50
  • Connector & Housing Type:
    Plug
  • Insertion Force Type:
    Zero Insertion Force (ZIF)
  • Mating Alignment:
    With
  • UL Flammability Rating:
    UL 94V-0
  • FFC Connector Product Type:
    Header
  • Packaging Method:
    Carton
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Retention Type:
    Latch
  • Contact Layout:
    Inline
  • Housing Material:
    Nylon
  • Number of Positions:
    23
  • PCB Mount Orientation:
    Right Angle
  • FFC Cable Entry:
    Straight
  • Connector System:
    Wire-to-Board
  • PCB Mount Retention:
    Without
  • Contact Type:
    Pin
  • Contact Current Rating (Max):
    2 A
  • Contact Base Material:
    Phosphor Bronze
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Post & Tail Length:
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Primary Product Color:
    Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1658548-9 RoHS compliant?
Yes, 3-1658548-9 is RoHS compliant.
What is the lead time for 3-1658548-9?
The standard lead time for 3-1658548-9 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
21 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
78
$63.98
156
$33.77
234
$23.22
312 +
$22.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!