- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1658527-2
3-1658527-2
TE Connectivity / AMP Brand
622-6441LF=FSKT IDC S 64 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
622-6441LF=FSKT IDC S 64 30AU
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 64
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 316585272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1658527-2
-
Alias/AKA:622-6441LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
1040
MOQ for out of Stock Qty:
1040
11 Weeks
can ship
7/29/26
Accessories