- Home ›
- All Products›
- 3-1658072-1
3-1658072-1
TE Connectivity / AMP Brand
MSB0.80PL5ASY28DP,GP,F,VCTY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80PL5ASY28DP,GP,F,VCTY
Search Keywords: 316580721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1658072-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP
-
Termination Method to Printed Circuit Board:Surface Mount
-
Primary Product Color:Black
-
Packaging Type:Tray
-
Contact Mating Area Plating Material Thickness:5 µin, .127 µm
-
Number of Positions:28
-
PCB Mount Orientation:Vertical
-
Mating Alignment:Without
-
Stack Height:.197 in, 5 mm
-
Contact Mating Area Plating Material:Gold
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):1.25 A
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.031 in, .8 mm
-
Circuit Application:Power & Signal
-
Connector System:Board-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.15
44
$8.79
88
$8.53
132
$8.41
264
$8.07
528
$7.85
1,012 +
$7.34
Click for Quote
Log in
to unlock special pricing