- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1658071-2
3-1658071-2
TE Connectivity / AMP Brand
MSB0.80RC-ASY56DP,GP,F,VCTY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MSB0.80RC-ASY56DP,GP,F,VCTY
Search Keywords: 316580712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1658071-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Mictor SB Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:56
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:9.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
22
$15.18
25
$15.14
33
$15.11
66
$11.32
99
$10.57
132 +
$10.36
Click for Quote
Log in
to unlock special pricing