- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1658043-1
3-1658043-1
TE Connectivity / AMP Brand
MSB0.80RC-ASY28DP,GP,F,VCTY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80RC-ASY28DP,GP,F,VCTY
Search Keywords: 316580431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1658043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Mictor SB Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:(1.25/9.5)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
120
$18.78
240
$9.94
360
$7.00
480 +
$6.86
Click for Quote
Log in
to unlock special pricing