- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1658012-4
3-1658012-4
TE Connectivity / AMP Brand
MSB0.80RC-ASY112DP,-,10,VCTY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80RC-ASY112DP,-,10,VCTY
Search Keywords: 316580124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1658012-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Mictor SB Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:112
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:(9.5/1.25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30
$33.64
60
$20.70
90
$16.39
120 +
$16.06
Click for Quote
Log in
to unlock special pricing