- Home ›
- All Products›
- 316536-1
316536-1
TE Connectivity / AMP Brand
2.5 S.D.L HDR V STD 7P IN TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.5 S.D.L HDR V STD 7P IN TUBE
Search Keywords: 3165361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316536-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Termination Post & Tail Length:.126 in, 3.2 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Sealable:No
-
PCB Mount Alignment:Without
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Connector Width:.32 in, 8.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention Type:Latch
-
Contact Underplating Material:Copper
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 98.42 µin, .8 – 2.5 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Agency/Standard:CSA , UL
-
PCB Mount Retention Type:Kinked
-
Contact Mating Area Plating Material Finish:Matte
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Housing Material:Nylon 6/6 GF
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Connector Height:.39 in, 9.8 mm
-
Contact Underplating Material Thickness:19.68 – 47.24 µin, .5 – 1.2 µm
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:24
-
Centerline (Pitch):.098 in, 2.5 mm
-
Number of Positions:7
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Circuit Application:Signal
-
Connector Length:.78 in, 20 mm
-
Connector Profile:Standard
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,608
Ships today, if you order in
MOQ for In Stock Qty:
168
MOQ for out of Stock Qty:
168
Order Increment:
24
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
168
$1.172
264
$1.169
504
$1.166
960
$1.163
1,920
$0.716
2,880
$0.567
3,840 +
$0.555
Click for Quote
Log in
to unlock special pricing