Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316535-1

2.5 S.D.L HDR V STD 6P IN TUBE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2.5 S.D.L HDR V STD 6P IN TUBE
Search Keywords: 3165351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316535-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
PCB Mount Retention Type: Kinked
Termination Method to Printed Circuit Board: Through Hole - Solder
Packaging Quantity: 27
Number of Positions: 6
PCB Mount Retention: With
PCB Contact Termination Area Plating Material Thickness: 31.49 – 98.42 µin, .8 – 2.5 µm
Connector System: Wire-to-Board
PCB Thickness (Recommended): .063 in, 1.6 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Circuit Application: Signal
Connector Height: .39 in, 9.8 mm
Connector Length: .68 in, 17.5 mm
Mating Retention Type: Latch
Contact Mating Area Plating Material Finish: Matte
Square Termination Post & Tail Dimension: .025 in, .64 mm
Contact Layout: Inline
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Square Post Dimension: .025 in, .64 mm
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material: Tin
PCB Mount Alignment: Without
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: .126 in, 3.2 mm
Number of Rows: 1
Mating Alignment Type: Polarization
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Orientation: Vertical
Contact Base Material: Brass
Contact Underplating Material: Copper
Contact Mating Area Plating Material Thickness: 31.49 µin, .8 µm
Agency/Standard: CSA , UL
Contact Current Rating (Max): 3 A
Mating Alignment: With
Housing Material: Nylon 6/6 GF
Connector Profile: Standard
Connector Width: .32 in, 8.2 mm
Contact Shape & Form: Square
Connector Mounting Type: Board Mount
PCB Contact Termination Area Plating Material: Tin
Centerline (Pitch): .098 in, 2.5 mm
Mating Retention: With
Sealable: No
Contact Underplating Material Thickness: 19.68 – 47.24 µin, .5 – 1.2 µm
Packaging Type: Box , Tube
Primary Product Color: Natural
Operating Voltage: 250 VAC, 250 VDC
Contact Type: Pin
Header Type: Fully Shrouded
Approved Standards: CSA LR7189 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 316535-1 RoHS compliant?
Yes, 316535-1 is RoHS compliant.
What is the lead time for 316535-1?
The standard lead time for 316535-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,960
Can Ship immediately
Minimum Order Quantity:
168
9 Weeks can ship 1/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!