- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 316517-2
316517-2
TE Connectivity / AMP Brand
DYNAMIC 3500 HDR ASSY 20P V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3500 HDR ASSY 20P V
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 3165172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316517-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,078
Can Ship immediately
Minimum Order Quantity:
9
Order Increment:
9
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
9
$4.74
54
$4.24
108
$4.15
252
$4.06
504
$3.98
1,008
$3.93
2,502
$3.88
5,004 +
$3.85
Click for Quote
Log in
to unlock special pricing