- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 316516-2
316516-2
TE Connectivity / AMP Brand
DYNAMIC 3500 HDR ASSY 12P V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 3500 HDR ASSY 12P V
Product Highlights:
- Terminate To Printed Circuit Board
- Connector
- Connector Type = Header - Tab
- Contact Type = Tab
- Tab
Search Keywords: 3165162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316516-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,815
Can Ship immediately
You may purchase all in-stock quantity of 1,815
Stock lot only:
1815
MOQ for In Stock Qty:
5400
MOQ for out of Stock Qty:
5400
Order Increment:
15
13 Weeks
can ship
8/31/26