- Home ›
- All Products›
- 316502-6
316502-6
TE Connectivity / AMP Brand
POWER D/LOCK CAP HSG 4P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER D/LOCK CAP HSG 4P BLUE
Search Keywords: 3165026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316502-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Power Positions:4
-
Number of Signal Positions:0
-
Housing Material:Nylon 6/6
-
Housing Color:Blue
-
Rectangular Power Connector Type:Housing
-
Packaging Method:Bag
-
Connector Mounting Type:Panel Mount
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Connector & Housing Type:Cap
-
Connector System:Wire-to-Wire
-
Operating Voltage:300 VAC
-
Number of Rows:1
-
Packaging Quantity:150
-
Circuit Application:Power
-
Contact Type:Tab
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Contact Retention Within Housing:Without
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
150
$0.2346
1,050
$0.1848
2,550
$0.1768
5,100
$0.1743
7,500
$0.1718
25,050
$0.0955
50,100
$0.0803
100,050 +
$0.0688
Click for Quote
Log in
to unlock special pricing