- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 316502-1
316502-1
TE Connectivity / AMP Brand
POWER D/LOCK CAP HSG 4P NATU.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER D/LOCK CAP HSG 4P NATU.
Product Highlights:
- Housing
- Receptacle (Cap)
- Number of Positions = 4
- 3.96 mm Centerline
- Mount = Panel
Search Keywords: 3165021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316502-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
95,106
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4893
150
$0.4448
600
$0.3979
1,050
$0.3888
2,550
$0.3779
5,100
$0.3729
7,500
$0.3692
10,050
$0.2893
15,000 +
$0.2885
Click for Quote
Log in
to unlock special pricing
Accessories