Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316501-1

POWER D/LOCK PLUG HG 4P NATU.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POWER D/LOCK PLUG HG 4P NATU.
Product Highlights:
  • Housing
  • Plug
  • Number of Positions = 4
  • 3.96 mm Centerline
  • Mount = Free Hanging
Search Keywords: 3165011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316501-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 316501-1 RoHS compliant?
Yes, 316501-1 is RoHS compliant.
What is the lead time for 316501-1?
The standard lead time for 316501-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,976
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4278
500
$0.4209
1,000
$0.4113
2,500
$0.3997
5,000
$0.3944
7,500
$0.3885
10,000
$0.3060
15,000 +
$0.3052
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!