- Home ›
- All Products›
- 316432-1
TE Connectivity / AMP Brand
316432-1
2.5 S.D.L HDR ASSY 2P STD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 316432-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Width: | .32 in, 8.2 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Contact Termination Area Plating Material Thickness: | 31.49 – 98.42 µin, .8 – 2.5 µm |
| Contact Mating Area Plating Material: | Tin |
| Contact Layout: | Inline |
| Mating Retention Type: | Latch |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Contact Underplating Material Thickness: | 19.68 – 47.24 µin, .5 – 1.2 µm |
| Centerline (Pitch): | .098 in, 2.5 mm |
| PCB Mount Retention: | With |
| Circuit Application: | Signal |
| Termination Post & Tail Length: | .126 in, 3.2 mm |
| Contact Current Rating (Max): | 5 A |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Mating Area Plating Material Thickness: | 31.49 µin, .8 µm |
| PCB Mount Alignment: | With |
| Number of Positions: | 2 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment Type: | Polarization |
| Agency/Standard: | CSA , UL |
| Packaging Quantity: | 200 |
| Contact Mating Area Plating Material Finish: | Matte |
| Mating Retention: | With |
| Connector System: | Wire-to-Board |
| PCB Mount Retention Type: | Kinked |
| Mating Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Contact Underplating Material: | Copper |
| Number of Rows: | 1 |
| Housing Material: | Nylon 6/6 GF |
| Connector Height: | .39 in, 9.8 mm |
| Connector Profile: | Standard |
| PCB Mount Orientation: | Vertical |
| UL Flammability Rating: | UL 94V-0 |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector Length: | .39 in, 10 mm |
| Contact Base Material: | Brass |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Contact Shape & Form: | Square |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Sealable: | No |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Primary Product Color: | Natural |
| Header Type: | Fully Shrouded |
| Operating Voltage: | 250 VAC, 250 VDC |
| Contact Type: | Pin |
| Packaging Type: | Bag , Box |