Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

316400-1

2.5 SIGNAL D/L REC CONT. L L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.5 SIGNAL D/L REC CONT. L L/P
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Terminate To Wire
  • Packaging Method = Loose Piece
Search Keywords: 3164001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 316400-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 20-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 316400-1 RoHS compliant?
Yes, 316400-1 is RoHS compliant.
What is the lead time for 316400-1?
The standard lead time for 316400-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,000 can ship
MOQ for out of Stock Qty:
1250
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.2285
2,500
$0.1713
3,750
$0.1599
5,000 +
$0.1567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!