- Home ›
- All Products›
- 316398-1
316398-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/L TAB CONT. L L/P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL D/L TAB CONT. L L/P
Search Keywords: 3163981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316398-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Packaging Method:Loose Piece
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Double Lock Plate
-
Contact Length:.535 in
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Contact Base Material:Brass
-
UL Rating:Recognized
-
Contact Current Rating (Max):3 A
-
CSA Rating:Certified
-
Contact Type:Tab
-
Wire Size:22 – 20 AWG
-
Discrete Wire Type:Stranded
-
For Multiple Crimp:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:50 VAC, 50 VDC
-
Agency/Standard:CSA , UL , VDE
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Contact Termination Area Plating Thickness:31.5 µin, .8 µm
-
Contact Mating Area Plating Material:Tin
-
Barrel Type:Open
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.9331
2,500
$0.5742
3,750
$0.4546
5,000 +
$0.4455
Click for Quote
Log in
to unlock special pricing