- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 316372-6
316372-6
TE Connectivity / AMP Brand
040 II SRS MK-II 24P PLUG ASSY
データシート アクセサリー Notify Me
RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明
+
040 II SRS MK-II 24P PLUG ASSY
Product Highlights:
- Housing Assembly
- Plug
- 040 Plug Configuration
- Number of Rows = 3
- Number of Positions = 24
Search Keywords: 3163726
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:316372-6
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
サプライヤー標準パック:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
740
即時出荷可能
Minimum Order Quantity:
100
複数:
100
18 Weeks
出荷できます
10/5/26
PRICE (USD)
数量
Unit Price
100
$1.30
300
$1.26
500
$1.21
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500
$1.06
10,000 +
$1.05
Click for Quote
ログイン
特別価格を解除するには