- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 316371-1
316371-1
TE Connectivity / AMP Brand
040 II SRS MK-II 24P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
040 II SRS MK-II 24P PLUG ASSY
Product Highlights:
- Housing Assembly
- Plug
- 040 Plug Configuration
- Number of Rows = 3
- Number of Positions = 24
Search Keywords: 3163711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316371-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,712
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.535
300
$1.422
500
$1.337
1,000
$1.184
2,500
$1.147
5,000
$1.142
7,500
$1.136
10,000 +
$1.130
Click for Quote
Log in
to unlock special pricing