- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 316370-6
316370-6
TE Connectivity / AMP Brand
040 II SRS MK-II 48P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
040 II SRS MK-II 48P CAP ASSY
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/040 Split
- Number of Rows = 3
- Number of Positions = 48
Search Keywords: 3163706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316370-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.03
50
$6.12
75
$5.84
150
$5.53
225
$5.50
300 +
$5.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments