- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 3-1634225-2
3-1634225-2
TE Connectivity / AMP Brand
37w D skt W B/L & 4-40 s/lock 15u" gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
37w D skt W B/L & 4-40 s/lock 15u" gold
Search Keywords: 316342252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1634225-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.53
150
$2.48
250
$2.43
500
$2.39
4,800
$2.34
5,000
$2.14
10,000 +
$2.01
Click for Quote
Log in
to unlock special pricing