- Home ›
- All Products›
- 316300-6
316300-6
TE Connectivity / AMP Brand
STD MAG-MATE .187 POKE-IN TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD MAG-MATE .187 POKE-IN TAB
Search Keywords: 3163006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316300-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Packaging Quantity:8000
-
Strip Orientation:Side Feed
-
Identification Number:24
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Underplating Material:Nickel
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Packaging Method:Reel , Reel/Carton
-
Terminal Height:.3 in, 7.62 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:18 – 17 AWG, .9 – 1.15 mm
-
Lead Wire Size:20 – 18 AWG, .5 – .8 mm²
-
Product Length:1.029 in, 27.75 mm
-
Mating Retention Type:Hole
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
Order Increment:
8000
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
24,000
$0.1591
48,000
$0.0842
72,000
$0.0593
96,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing