- Home ›
- All Products›
- 3-1630027-3
3-1630027-3
TE Connectivity / AMP Brand
HSC300 14R4 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC300 14R4 5%
Search Keywords: 316300273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630027-3
-
Alias/AKA:HSC30014R4J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Power Rating:300 W
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Tray
-
Element Type:Wire Wound
-
Resistance Value:14.4 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:2500 VAC
-
Voltage Rating:2500 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$66.04
10
$49.53
15
$46.23
20 +
$45.30
Click for Quote
Log in
to unlock special pricing