- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1630027-1
3-1630027-1
TE Connectivity / AMP Brand
HSC300 3R6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HSC300 3R6 5%
Search Keywords: 316300271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630027-1
-
Alias/AKA:HSC3003R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:300 W
-
Resistance Value:3.6 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$54.33
6
$51.82
10
$50.27
26
$48.11
50
$46.13
100
$44.91
250 +
$41.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments