- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1630024-4
3-1630024-4
TE Connectivity / AMP Brand
HSC250 680R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HSC250 680R 5%
Search Keywords: 316300244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630024-4
-
Alias/AKA:HSC250680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:250 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Order Increment:
2
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$66.31
5
$66.15
10
$49.61
15
$46.30
20 +
$45.37
Click for Quote
Log in
to unlock special pricing