- Home ›
- All Products›
- 3-1630019-3
3-1630019-3
TE Connectivity / AMP Brand
HSC200 6R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 6R0 5%
Search Keywords: 316300193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630019-3
-
Alias/AKA:HSC2006R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:200 W
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:6 Ω
-
Operating Voltage:1900 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$35.10
6
$33.62
10
$32.94
26
$31.66
50
$30.78
100
$29.85
250 +
$26.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments