- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1630012-0
3-1630012-0
TE Connectivity / AMP Brand
Power Resistor - 82 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 82 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 316300120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1630012-0
-
Alias/AKA:HSC15082RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:150 W
-
Termination Style:Axial
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/2/26
Minimum Order Quantity:
5
Order Increment:
5
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$24.93
25
$16.98
50
$15.77
100
$14.51
250
$13.32
500
$12.46
1,000 +
$12.40
Click for Quote
Log in
to unlock special pricing