- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 316294-1
316294-1
TE Connectivity / AMP Brand
3.2 CLUSTER REC S-TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3.2 CLUSTER REC S-TYPE
Product Highlights:
- Socket
- Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
- Insulation Diameter = 1.30-3.50 [.051-.138] mm [in]
Search Keywords: 3162941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316294-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:22 – 15 AWG, .3 – 1.5 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
3,000
$0.3863
6,000
$0.2377
9,000
$0.1882
12,000 +
$0.1844
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments