- Home ›
- All Products›
- 3-1625966-1
3-1625966-1
TE Connectivity / AMP Brand
Power Resistor - 39 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 39 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: 316259661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625966-1
-
Alias/AKA:HSA1039RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Temperature Coefficient:±50 ppm/°C
-
Power Rating:16 W
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:39 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:265 V
-
Voltage Rating:265 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$2.47
200
$1.91
400
$1.86
600
$1.83
1,000
$1.76
2,600
$1.60
5,000
$1.45
7,600 +
$1.44
Click for Quote
Log in
to unlock special pricing