- Home ›
- All Products›
- 3-1625959-0
3-1625959-0
TE Connectivity / AMP Brand
HB03RE 5M0 5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB03RE 5M0 5% 100PPM
Search Keywords: 316259590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625959-0
-
Alias/AKA:HB35M0JRZE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:High Value/High Voltage Resistor
-
Power Rating:4 W
-
Packaging Method:Loose Piece - Tray
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature Range:-55 – 125 °C
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:5M Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:15000 V
-
Voltage Rating:15000 V
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
250
$18.90
500
$9.97
750
$6.86
1,000 +
$6.72
Click for Quote
Log in
to unlock special pricing