- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1625958-3
3-1625958-3
TE Connectivity / AMP Brand
HB01RE 500K 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HB01RE 500K 1% 100PPM
Search Keywords: 316259583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625958-3
-
Alias/AKA:HB1500KFZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:500 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:26.5 x 3 x 10.4 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
1000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$6.083
1,000
$5.530
2,500 +
$5.200
Click for Quote
Log in
to unlock special pricing