- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1625958-1
3-1625958-1
TE Connectivity / AMP Brand
HB01RE 400M 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HB01RE 400M 1% 100PPM
Search Keywords: 316259581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625958-1
-
Alias/AKA:HB1400MFZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:400 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:26.5 x 3 x 10.4 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
28 Weeks
can ship
11/23/26