- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3-1625931-6
3-1625931-6
TE Connectivity / AMP Brand
MCU 10R 10% 1"PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 10R 10% 1"PL
Product Highlights:
- Potentiometer
- M Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 2.00 W
Search Keywords: 316259316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625931-6
-
Alias/AKA:404802692043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Power Rating:2 W
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$13.83
10
$13.50
25
$13.29
50
$13.10
100
$12.75
250
$12.58
500 +
$12.51
Click for Quote
Log in
to unlock special pricing