- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3-1625931-4
3-1625931-4
TE Connectivity / AMP Brand
The 3-1625931-4 is a single-turn, spindle-operated cermet potentiometer designed for general-purpose panel control.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 3-1625931-4 is a single-turn, spindle-operated cermet potentiometer designed for general-purpose panel control.
Product Highlights:
- Potentiometer
- M Series
- Resistance Selection = K ?
- Resistance = 220K ?
- Power Rating = 2.00 W
Search Keywords: 316259314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625931-4
-
Alias/AKA:404802692041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:2 W
-
Resistance Value:220 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:33 x 19.05 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$28.87
100
$17.77
150
$14.07
200 +
$13.78
Click for Quote
Log in
to unlock special pricing