- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3-1625931-1
3-1625931-1
TE Connectivity / AMP Brand
MCU 10K 10% 1"PL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MCU 10K 10% 1"PL
Product Highlights:
- Potentiometer
- M Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 2.00 W
Search Keywords: 316259311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625931-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Power Rating:2 W
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$17.91
10
$17.08
25
$16.57
50
$16.09
100
$15.21
250
$14.81
500 +
$14.61
Click for Quote
Log in
to unlock special pricing