- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1625931-0
3-1625931-0
TE Connectivity / AMP Brand
MCU 4K7 10% 1"PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 4K7 10% 1"PL
Product Highlights:
- Potentiometer
- M Series
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = 2.00 W
Search Keywords: 316259310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625931-0
-
Alias/AKA:404802692037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Type:Printed Circuit Board
-
Power Rating:2 W
-
Resistance:4.7K Ω
-
Sealed:Yes
-
Voltage Rating:315 V
-
Tolerance:10 %
-
Dimensions:12.7 x 19.05 mm
-
Product Type:Variable Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$28.87
100
$17.77
150
$14.07
200 +
$13.78
Click for Quote
Log in
to unlock special pricing