- Home ›
- All Products›
- 3-1625892-5
3-1625892-5
TE Connectivity / AMP Brand
3W SM M/OX 5% 27K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3W SM M/OX 5% 27K
Search Keywords: 316258925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625892-5
-
Alias/AKA:ROX3SJ27K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Ammo Packed
-
Power Rating:3 W
-
Temperature Coefficient:±350 ppm/°C
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 235 °C
-
Element Type:Metal Oxide Film
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:27K Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0939
3,000
$0.0740
8,000
$0.0708
25,000
$0.0669
50,000
$0.0667
100,000
$0.0619
150,000
$0.0618
250,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing