- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1625892-1
3-1625892-1
TE Connectivity / AMP Brand
3W SM M/OX 5% 220R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 220R
Search Keywords: 316258921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1625892-1
-
Alias/AKA:ROX3SJ220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:220 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
213
Can Ship immediately
Buy all 213 in-stock or the regular minimum order quantity of 1000
Stock lot only:
213
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0725
1,000
$0.0659
3,000
$0.0580
8,000
$0.0567
25,000
$0.0552
50,000
$0.0551
100,000
$0.0522
150,000
$0.0521
250,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing